onsemi 74ACT652SC

Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT652SC.

Arrow Electronics

Datasheet8 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74ACT652SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.25
$ 21.25
Stock
193,071
263,617
263,617
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
9.5 ns
16.5 ns
16.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

MC74ACT Series 5 V SMT Octal Transceiver/Register with 3-State Output - SOIC-24
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus Transceiver/Register Octal 3-State 4.5V to 5.5V 24-Pin SOIC W
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi 74ACT652SC provided by its distributors.

Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC W Rail
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting -40C~85C TA 5.5V 9.5ns 24mA 24mA
Non-inverting Push-pull type 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SOP-24 SMD mount 15.4mm*7.5mm*2.35mm
IC TXRX NON-INVERT 5.5V 24SOIC
BUS XCVR SGL 8CH 3-ST 24SOIC W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd