onsemi DFB2560

DFB2560 Series 25 A 600 V 10 uA Glass Passivated Bridge Rectifier - SIP-4
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DFB2560.

Upverter

Datasheet5 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

Newark

onsemi

Inventory History

3 month trend:
-12.42%

CAD Models

Download onsemi DFB2560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-04-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiDFB2060
B2060 Series 20 A 600 V 10 uA Glass Passivated Bridge Rectifier -SIP-4
onsemiGBPC2506W
GBPC Series 600 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W
MicrochipAPT30D30BG
Diode Switching 300V 30A 2-Pin(2+Tab) TO-247 Tube
onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
Diodes Inc.KBP206G
KBP206G Series 2 A 600 V Through Hole Glass Passivated Bridge Rectifier - KBP-4
Diodes Inc.KBP06G
BRIDGE RECTIFIER, 600V, 1.5A, KBP; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of onsemi DFB2560 provided by its distributors.

DFB2560 Series 25 A 600 V 10 uA Glass Passivated Bridge Rectifier - SIP-4
Glass-Passivated Bridge Rectifiers
600V 350A 10μA 25A bridge,4elements TS-6P Through hole mounting
Bridge Rectifiers 600V 25A Glass Pass. Bridge Rectifier
Diode Rectifier Bridge Single 600V 25A 4-Pin TS-6P Rail
Avnet Japan
350A 1.1V@25A 25A 600V TS-6P 4L Bridge Rectifiers ROHS
BRIDGE RECTIFIER DIODE, 1 PHASE,
BRIDGE RECT 1PHASE 600V 25A TS6P
DIODE, BRIDGE RECT, 1PH, 600V, 25A, TS6P; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 25A; Bridge Rectifier Case Style: SIP; Forward Voltage VF Max: 1V; No. of Pins: 4Pins; O

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd