onsemi DFB2060

B2060 Series 20 A 600 V 10 uA Glass Passivated Bridge Rectifier -SIP-4
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DFB2060.

IHS

Datasheet4 pages8 years ago
Datasheet0 pages0 years ago

Upverter

TME

onsemi

Factory Futures

Inventory History

3 month trend:
-16.84%

CAD Models

Download onsemi DFB2060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiDFB2560
DFB2560 Series 25 A 600 V 10 uA Glass Passivated Bridge Rectifier - SIP-4
Diodes Inc.GBJ2506-F
GBJ2506 Series 25 A 600 V Bridge Rectifier Through Hole - GBJ-4
onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
Diodes Inc.KBP206G
KBP206G Series 2 A 600 V Through Hole Glass Passivated Bridge Rectifier - KBP-4
onsemiDF06S2
Diode Rectifier Bridge Single 600V 2A 4-Pin SDIP T/R
Diodes Inc.KBP06G
BRIDGE RECTIFIER, 600V, 1.5A, KBP; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of onsemi DFB2060 provided by its distributors.

B2060 Series 20 A 600 V 10 uA Glass Passivated Bridge Rectifier -SIP-4
600V 250A 10μA 20A bridge,4elements TS-6P Through hole mounting 20.3mm(height)
20A Glass Passivated Bridge Rectifier
Bridge Rectifier Diode, 1 Phase, 20A, 600V V(RRM), Silicon
Diode Rectifier Bridge Single 600V 20A 4-Pin TS-6P Rail
Avnet Japan
250A 1.1V@20A 20A 600V TS-6P 4L Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 1-PH, 600V, 20A, SIP;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd