Microchip APT30D30BG

Diode Switching 300V 30A 2-Pin(2+Tab) TO-247 Tube
$ 2.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT30D30BG.

Microchip

Datasheet4 pages22 years ago
Datasheet4 pages21 years ago
Datasheet4 pages15 years ago
Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
Datasheet0 pages0 years ago
Datasheet4 pages22 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
+11.65%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPT30D40BG
Diode Switching 400V 30A 2-Pin(2+Tab) TO-247 Tube
MicrochipAPT30D20BG
ULTRAFAST SOFT RECOVERY RECTIFIER ** G Denotes RoHS **TO-247 D3PAK
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
Diode Ultra Fast Recovery Rectifier 300V 30A 2-Pin TO-247

Descriptions

Descriptions of Microchip APT30D30BG provided by its distributors.

Diode Switching 300V 30A 2-Pin(2+Tab) TO-247 Tube
FRED D 300 V 30 A TO-247
DIODE GEN PURP 300V 30A TO247
Fast Recovery Epitaxial Diode
DIODE STD 300V 30A TO247 [B]
Thyristor/SCR, 30A 320A 25ns TO-247, TH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.