onsemi DF005S

DF005S Series 1.5 A 50 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
$ 0.253
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF005S.

Upverter

Datasheet0 pages0 years ago

onsemi

IHS

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
-0.94%

CAD Models

Download onsemi DF005S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiDF06S
DF06S Series 1.5 A 600 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF10S
DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF02S
DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
BRIDGE RECT 1PHASE 1KV 1A DFM / Miniature Glass Passivated Single-Phase Bridge Rectifiers
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R

Descriptions

Descriptions of onsemi DF005S provided by its distributors.

DF005S Series 1.5 A 50 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemi Single Phase Bridge Rectifier, 1.5A, 50V, 4-Pin SDIP, SMD
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon
Br Sdip Pn 1.5A 50V Rohs Compliant: Yes
BRIDGE RECT 1P 50V 1.5A 4-SDIP
1.5A Bridge Rectifier Product Highlights: Surge overload rating: 50 amperes peak. Glass passivated junction. Low leakage. UL certified, UL #E96005
BRIDGE RECTIFIER, 1.5A, 50V, 4-SDIP; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:3.1W; Diode Mounting Type:Surface Mount; Bridge Rectifier Case Style:DIP; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); External Depth:6.477mm; External Length / Height:3.429mm; External Width:8.509mm; Forward Surge Current Ifsm Max:50A; Package / Case:SDIP; RMS Input Voltage:35V; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF-005S
  • DF005S.