onsemi DBB08G-TM-E

30A 10μA 800mA DIP SMD mount,Through hole mounting 4.7mm*3.8mm*2.5mm
$ 0.407
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DBB08G-TM-E.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-09-03
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2017-04-18
LTD Date2017-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-220AA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-220AA
EDF1BS Series 100 V 50 A Miniature Glass Passivated Ultrafast Bridge Rectifier
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
Diodes Inc.HD04-T
Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount

Descriptions

Descriptions of onsemi DBB08G-TM-E provided by its distributors.

30A 10μA 800mA DIP SMD mount,Through hole mounting 4.7mm*3.8mm*2.5mm
Rectifier Bridge Diode Single 600V 0.8A 4-Pin PDIP SMD T/R
Diode Rectifier Bridge Dual 0.4A 4-Pin DIP T/R
Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon
Tape & Reel (TR) Surface Mount Single Phase Dual Bridge Rectifier 1.05V @ 400mA 800mA 1.05V 150C TJ
0.8A Single-Phase Bridge Rectifier
BRIDGE RECT 1P 600V 800MA 4-SMD
DBB08G-TM-E, STAND RECOVERY RECTIFIERS;
DIODE BRIDGE 1PH 0.8A 600V 4SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd