Descriptions of onsemi D45VH10G provided by its distributors.
80V 83W 20@4A,1V 15A PNP TO-220 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, PNP, 15 A, 80 V
D44 Series 80 V 15 A PNP Complementary Silicon Power Transistor - TO-220AB
COMPLEMENTARY SILICON POWER TRANSISTOR Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
PNP BJT Transistor, 80V, 15A, 50MHz, TO-220
Trans GP BJT PNP 80V 15A 83000mW 3-Pin(3+Tab) TO-220AB Tube
onsemi PNP Transistor, TO-220AB, TH, -15A Ic, -80V Vce
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 83W; DC Collector Current: -15A; DC Current Gain hFE: 35hFE; Transistor Case St
Bipolar Transistor, Pnp -80V To-220; Transistor Polarity:Pnp; Collector Emitter Voltage Max:80V; Continuous Collector Current:15A; Power Dissipation:83W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:50Mhzrohs Compliant: Yes |Onsemi D45VH10G.
These complementary silicon power transistors are designed for high-speed switching applications such as switching regulators and high frequency inverters. The devices are also well-suited for drivers for high power switching circuits.