onsemi BD244BG

BD Series PNP 65 W 80 V 6 A Flange Mount Power Transistor - TO-220-3
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD244BG.

IHS

Datasheet6 pages11 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
-44.22%

CAD Models

Download onsemi BD244BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiTIP42BG
Transistor GP BJT PNP 80V 6A 3-Pin (3+Tab) TO-220AB Rail
onsemiBD244B
6.0 A, 80 V PNP Bipolar Power Transistor
onsemiTIP42B
Trans GP BJT PNP 80V 6A 3-Pin (3+Tab) TO-220 Bulk
onsemiKSB601YTU
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi BD244BG provided by its distributors.

BD Series PNP 65 W 80 V 6 A Flange Mount Power Transistor - TO-220-3
6.0 A, 80 V PNP Bipolar Power Transistor
80V 65W 6A 15@3A4V 3MHz 1.5V@6A1A PNP -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
1.5V@ 1A,6A PNP 65W 5V 700μA 80V 80V 6A TO-220 Through hole mounting 10.53mm*4.83mm*15.75mm
6.0 A, 100 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Trans GP BJT PNP 80V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube
Bipolar Transistors - BJT 6A 80V 65W PNP
Power Transistor, TO-220, PNP, 80V
Bipolar Transistor, Pnp, -80V; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:80V; Frecuencia De Transición Ft:3Mhz; Disipación De Potencia Pd:65W; Corriente De Colector Dc:6A; Ganancia De Corriente Dc Hfe:30 |Onsemi BD244BG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD244BG.