onsemi BD244B

Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD244B.

Upverter

Datasheet6 pages14 years ago
Datasheet6 pages18 years ago

IHS

Fairchild Semiconductor

CAD Models

Download onsemi BD244B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.518
Stock
38,847
1,297,752
Authorized Distributors
0
4
Mount
Through Hole
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
6 A
6 A
Transition Frequency
2 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1986-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemiBD244C
Trans GP BJT PNP 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Bag
onsemiTIP42B
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 2W 3MHz
onsemiTIP42CTU
Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 700muA 2W 3MHz
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F
onsemiKSB834YTU
Tube Through Hole PNP KSB834 Bipolar (BJT) Transistor 100 @ 500mA 5V 3A 1.5W 9MHz

Descriptions

Descriptions of onsemi BD244B provided by its distributors.

Tube Through Hole PNP Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz
6.0 A, 80 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 80V 6A 3-Pin(3+Tab) TO-220AB Bulk
Bipolar Transistors - BJT PNP Epitaxial Sil

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD244 B