onsemi TIP112

Bulk Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2A 2W 40MHz
$ 1.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP112.

IHS

Datasheet8 pages11 years ago
Datasheet0 pages0 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet1 page25 years ago
Datasheet6 pages0 years ago

Upverter

Newark

onsemi

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.4
$ 0.4
Stock
223,569
278,936
278,936
Authorized Distributors
3
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
2 MHz
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
500
500
500
Power Dissipation
50 W
50 W
50 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1983-08-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-12-19
LTD Date2010-06-19

Related Parts

onsemiTIP111TU
NPN Darlington Transistor, 2A, 80V, 2W, 5V, 2.5V@8mA, TO-220-3, TH, 10.67mm × 4.83mm × 9.4mm
onsemiTIP110
Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2A 2W 60V
onsemiTIP111
Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2A 2W 80V
NXP SemiconductorsPHE13007,127
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi TIP112 provided by its distributors.

Bulk Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2A 2W 40MHz
Transistor TIP112 TO-220AB NPN Darling 2 Amp 100 Volt
TIP112 Series 100 V 2 A Silicon Power Darlington Transistor - TO-220AB
Trans Darlington NPN 100V 2A 2000mW 3-Pin(3+Tab) TO-220AB Bulk
NPN POWER TRANSISTOR 100V/2A DARLINGTON TO-220
NPN Epitaxial Silicon Darlington Transistor
Darlington Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:50W; DC Current Gain Min (hfe):1000; Package/Case:TO-220; C-E Breakdown Voltage:100V; DC Collector Current:2A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP-112
  • TIP112#