What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CS8101YDWF20

Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V
$ 1.283
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8101YDWF20.

HQonline

Datasheet11 pages17 years ago

IHS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS8101YDWF20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 0.567
$ 0.567
Stock
107,182
191,270
191,270
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
100 mA
-
-
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
2 %
-
-
Dropout Voltage
400 mV
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-04-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 0.5%
Texas InstrumentsLP2951CMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951ACMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951ACM-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi CS8101YDWF20 provided by its distributors.

Linear Voltage Regulator, LDO, 100 mA, with Reset and Enable 5.0 V
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 100mA 400mV
LDO Regulator Pos 5V 0.1A Automotive 20-Pin SOIC W Tube
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO20

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd