onsemi CS51411EDR8

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51411EDR8.

Augswan

Datasheet20 pages13 years ago

IHS

onsemi

Mouser

CAD Models

Download onsemi CS51411EDR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.48
Stock
150,418
1,402,083
1,402,083
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Bits
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
40 V
40 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM2671M-12
LM2671 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 24V 3.9mm 500mA 260kHz
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Texas InstrumentsLM2675MX-5.0/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2675MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C

Descriptions

Descriptions of onsemi CS51411EDR8 provided by its distributors.

Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Switching Regulator, Current/voltage-mode, 3A, 296kHz Switching Freq-Max, PDSO8
Converter Ics 1.5A Low Voltage No-Cancel/No-Return
CURRENT/VOLTAGE-MODE Non-RoHS Compliant Adjustable Positive Switching Regulator IC -40C~150C TJ 260kHz 1.5A 3.9mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd