What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CS51031GDR8

Buck Tape & Reel (TR) R-PDSO-G8 Positive DC to DC switching controller 1A 4.9mm 4.5V 200kHz
$ 1.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51031GDR8.

IHS

Datasheet11 pages20 years ago
Datasheet8 pages25 years ago

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
-28.57%

CAD Models

Download onsemi CS51031GDR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 0.79
$ 0.79
Stock
314,879
518,987
518,987
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
-
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-07-26
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2004-06-30
LTD Date2004-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
NCP1207A Series 20 V 5 mA Surface Mount PWM Current-Mode Controller - SOIC-8
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85

Descriptions

Descriptions of onsemi CS51031GDR8 provided by its distributors.

Buck Tape & Reel (TR) R-PDSO-G8 Positive DC to DC switching controller 1A 4.9mm 4.5V 200kHz
DC-DC Switching- Controllers Fast PFET Buck No-Cancel/No-Return
Switching Controller, Voltage-mode, 1A, 240kHz Switching Freq-Max, BIPolar, PDSO8
IC DC/DC CTRLR SGL-OUT BUCK 4.5V/16V 8-PIN SOIC N
DC/DC Cntrlr Single-OUT Step Down 240kHz 8-Pin SOIC N T/R
Hysteretic PFET Buck Controller

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd