onsemi 74AC125PC

1 24mA 2V~6V 24mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
$ 21.25
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC125PC.

IHS

Datasheet10 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi74VHC125N
8mA 1 2V~5.5V 8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP W Rail
Buffer 6-CH Non-Inverting Bipolar 14-Pin PDIP W Rail
Open collector 6 1 4.5V 5.5V 24mA Buffer,Non-Inverting PDIP-14 Through hole mounting
onsemi74F368PC
64mA 4.5V~5.5V 15mA 2 PDIP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS07NG4
IC, HEX BUFFER/DRIVER, 74LC07, DIP

Descriptions

Descriptions of onsemi 74AC125PC provided by its distributors.

1 24mA 2V~6V 24mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP W Rail
Buffer, Non Inverting, 74AC125, 4 Element, 2 V to 6 V, 14 Pins, PDIP
Bus Driver, AC Series, 4-Func, True Output, CMOS, PDIP14
The AC/ACT125 contains four independent non-inverting buffers with 3-STATE outputs. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA ACT125 has TTL-compatible outputs
Buffer Logic IC; Logic Type:Buffer; Logic Family:AC; Logic Base Number:74125; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC125PC..