Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CD4052BCN

Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4052BCN.

IHS

Datasheet13 pages24 years ago

Farnell

Jameco (USA)

Mouser

CAD Models

Download onsemi CD4052BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.3
Stock
276,066
169,333
169,333
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
5 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsMAX232NG4
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP
RenesasHIN232ACP
High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP
Texas InstrumentsSN75189ANG4
TEXAS INSTRUMENTS SN75189ANG4 Line RS232, 4-drivers, 4.5V-5.5V Supply, DIP-14
Texas InstrumentsDS1489AN
Quad Receiver RS-232 14-Pin PDIP Rail
IntersilHIN232IP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
RenesasHIN202ECP
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX RS-232 5V ESD 16-DIP

Descriptions

Descriptions of onsemi CD4052BCN provided by its distributors.

Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16
Analog Multiplexer Dual 4:1 16-Pin PDIP Rail
Through Hole Non-Inverting Through Hole RoHS Compliant Switch IC 1.05kOhm 5V~15V ±2.5V~7.5V 55ns 125C
IC, ANALOG MULTIPLEXER, DUAL 4X1, DIP-16
DUAL 4-CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER
IC SWITCH SP4T X 2 240OHM 16DIP
IC, 4000 CMOS, 4052, DIP16, 15V
IC, 4000 CMOS, 4052, DIP16, 15V; No. of Circuits:2; Supply Current:20µA; On State Resistance Max:1.05kohm; Supply Voltage Range:5V to 15V; Operating Temperature Range:-55°C to +125°C; Analogue Switch Case Style:DIP; No. of Pins:16; Multiplexer Configuration:04:01; SVHC:No SVHC (20-Jun-2011); Base Number:4052; IC Generic Number:4052; Logic Case Style:DIP; Logic Function Number:4052; Logic IC Base Number:4052; Logic IC Family:4000 CMOS; Logic IC Function:Dual 4-Channel Analog Multiplexer/Demultiplexer; Logic Type:Multiplexer / Demultiplexer; No. of Gates:2; No. of Inputs:4; No. of Outputs:8; On Resistance Rds(on):80ohm; On State Resistance Max:80ohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd