onsemi CD4040BCM

550ns,210ns,150ns 1 1 3V 15V Binary Counter CD4000 SOIC-16 SMD mount 9.9mm*4mm*1.75mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4040BCM.

IHS

Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

Augswan

Newark

CAD Models

Download onsemi CD4040BCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsCD4040BM
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Texas InstrumentsCD4040BM96
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Binary Ripple Counter, 10 MHz, 1 Gate, 1 Input, 3 V to 18 V, SOIC-16
3.9¦Ìs,1.725¦Ìs,1.2¦Ìs 1 1 3V 18V Binary Counter 4000 SOIC-16 4mm*1.5mm
Counter/Divider Single 12-Bit Binary UP Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4017BM
CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi CD4040BCM provided by its distributors.

550ns,210ns,150ns 1 1 3V 15V Binary Counter CD4000 SOIC-16 SMD mount 9.9mm*4mm*1.75mm
Counter/Divider Single 12-Bit Binary UP 16-Pin SOIC N Rail
COUNTER/DIVIDER SGL 12-BIT BINARY UP 16SOIC
Negative Edge 3V~15V 12 1 12MHz SOP-16 Counters / Dividers ROHS
IC COUNTER RIP BIN 12BIT 16-SOIC
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
Counter ICs 12-Stage Binary Ctr
12-BIT BINARY RIPPLE COUNTER <AZ
Counter Logic IC; Logic Type:Binary Counter; Logic Family:CD4000B; Logic Base Number:4040; Package/Case:16-SOIC; Supply Voltage Max:15V; Leaded Process Compatible:Yes; Number of Bits:12; Number of Circuits:12 RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd