STMicroelectronics M93C86-WBN6P

EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C86-WBN6P.

SHENGYU ELECTRONICS

Datasheet35 pages10 years ago

IHS

TME

Future Electronics

Newark

CAD Models

Download STMicroelectronics M93C86-WBN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Microchip25LC160/P
IC, MEMORY;SERIAL EEPROM;16KBITS;2MHZ.16 BYTES;2.5-5.6V;PDIP-8
Microchip93LC86-I/P
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip24LC16B-I/P
24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM - PDIP-8
EEPROM Serial-Microwire 16K-Bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of STMicroelectronics M93C86-WBN6P provided by its distributors.

EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin PDIP Tube
M93C86-WBN6P Serial EEPROM Memory, 16kbit, 200ns, 2.5 - 5.5 V 8-Pin PDIP
16 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
M93C86 Series 16-Kbit (2 K x 8 / 1 K x 16) 2.5 V Microwire® Serial EEPROM-PDIP-8
EEPROM, 1KX16, Serial, CMOS, PDIP8
SERIAL EEPROM, 16KBIT, 2MHZ, DIP-8; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit / 1K x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 2MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C86 WBN6P