onsemi CAT93C46XI

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC EIAJ
$ 0.272
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C46XI.

IHS

Datasheet13 pages13 years ago
Datasheet15 pages20 years ago

Farnell

iiiC

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT93C46XI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.287
$ 0.287
Stock
230,375
289,627
289,627
Authorized Distributors
2
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
250 ns
-
-
Frequency
-
2 MHz
2 MHz
Interface
-
-
-
Min Supply Voltage
1.8 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-11-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip93AA46B-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93AA46A-I/SN
Microchip 93AA46A-I/SN Serial EEPROM Memory; 1kbit; 400ns; 1.8 to 5.5V 8-Pin SOIC
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
Microchip93AA46BT-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of onsemi CAT93C46XI provided by its distributors.

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC EIAJ
IC EEPROM 1KBIT MICROWIRE 8SOIC / EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC
CAT93C46XI EEPROM MEMORY, 1KBIT, 250NS, 1.8 - 5.5 V 8-PIN SOIC
Serial Eeprom, 1Kbit, 2Mhz, Soic-8; Memory Interface Type:serial Microwire; Memory Size:1Kbit; Eeprom Memory Configuration:128 X 8Bit / 64 X 16Bit; Clock Frequency:2Mhz; Memory Case Style:soic; No. Of Pins:8Pins; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd