Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT93C46VP2I-GT3

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TDFN EP T/R
$ 0.186
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C46VP2I-GT3.

IHS

Datasheet13 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT93C46VP2I-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.186
$ 0.186
Stock
215,119
1,848,122
1,848,122
Authorized Distributors
2
5
5
Case/Package
-
SOP
SOP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
250 ns
250 ns
250 ns
Frequency
2 MHz
2 MHz
2 MHz
Interface
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-03-21
Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Microchip93AA46B-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93AA46A-I/SN
Microchip 93AA46A-I/SN Serial EEPROM Memory; 1kbit; 400ns; 1.8 to 5.5V 8-Pin SOIC
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
Microchip93AA46BT-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of onsemi CAT93C46VP2I-GT3 provided by its distributors.

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin TDFN EP T/R
CAT93C46VP2I-GT3 EEPROM MEMORY, 1KBIT, 250NS, 1.8 - 5.5 V 8-PIN TDFN
EAR99 Surface Mount CAT93C46 Tape & Reel (TR) ic memory 2MHz 250ns 2.1mm 1mA
64 X 16 MICROWIRE BUS SERIAL EEPROM PDSO8
EEPROM, 64X16, Serial, CMOS, PDSO8
1Kb (128x8|64x16) 1.8V~5.5V EEPROM Non-Volatile 2MHz 250ns Microwire 100Year DFN SMD Adhesive Mount 2mm×3mm×730μm
IC EEPROM 1KBIT MICROWIRE 8TDFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT93C46VP2IGT3