Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT810TTBI-T3

Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
$ 0.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT810TTBI-T3.

IHS

Datasheet12 pages5 years ago
Datasheet14 pages18 years ago

Augswan

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT810TTBI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.19
$ 0.19
Stock
394,915
816,231
816,231
Authorized Distributors
3
4
4
Case/Package
TSSOP
LSSOP
LSSOP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
3.08 V
3.04 V
3.04 V
Overvoltage Threshold
3.11 V
3.11 V
3.11 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Processor Supervisor 2.63V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, 20 ms minimum delay
Processor Supervisor 2.63V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Processor Supervisor 2.925V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Supervisor Push-Pull Active High3 SOT-23 T/R | Microchip Technology Inc. MCP810T-270I/TT

Descriptions

Descriptions of onsemi CAT810TTBI-T3 provided by its distributors.

Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
CAT810TTBI-T3, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, PDSO3
8μA 1.2V 5.5V SOT-23-3 SMD mount,glue mount 3.04mm*1.4mm*1.12mm
IC SUPERVISOR MPU PP 3.08V SOT23
Supervisory Circuits 3.08V Push-Pull High
3-Pin Microprocessor Power Supply Supervisor
IC SUPERVISOR 1 CHANNEL SOT23-3
RoHS Compliant Tape & Reel (TR) CAT810 Simple Reset/Power-On Reset supervisor 3.3V 3.04mm 140ms Minimum 320mW
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT810TTBIT3