Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT810RTBI-T3

Processor Supervisor 2.63V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
$ 0.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT810RTBI-T3.

IHS

Datasheet12 pages5 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download onsemi CAT810RTBI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 3.274
$ 3.274
Stock
113,919
3,649,976
3,649,976
Authorized Distributors
1
6
6
Case/Package
TSSOP
TO-236-3
TO-236-3
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
140 ms
240 ms
240 ms
Undervoltage Threshold
2.59 V
2.59 V
2.59 V
Overvoltage Threshold
2.66 V
2.66 V
2.66 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, 20 ms minimum delay
Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Processor Supervisor 2.925V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Supervisor Push-Pull Active High3 SOT-23 T/R | Microchip Technology Inc. MCP810T-270I/TT
Analog DevicesADM1817-10ARTZ-RL7
IC SUPERVISOR 1 CHANNEL SOT23-3 / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Descriptions

Descriptions of onsemi CAT810RTBI-T3 provided by its distributors.

Processor Supervisor 2.63V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Processor Supervisor 2.63V 1 Active High/CMOS/Push-Pull 3-Pin SOT-23 T/R
CAT810RTBI-T3, VOLTAGE SUPERVISOR, 2.5 - 5 V, 3-PIN SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT810RTBIT3