Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT810RTBI-GT3

Processor Supervisor 2.63V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
$ 0.186
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT810RTBI-GT3.

IHS

Datasheet12 pages5 years ago
Datasheet14 pages18 years ago

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT810RTBI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 3.274
$ 3.274
Stock
910,130
3,626,276
3,626,276
Authorized Distributors
2
6
6
Case/Package
LSSOP
TO-236-3
TO-236-3
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
140 ms
240 ms
240 ms
Undervoltage Threshold
2.59 V
2.59 V
2.59 V
Overvoltage Threshold
2.66 V
2.66 V
2.66 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemiMAX810RTR
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, CMOS, PDSO3
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, 20 ms minimum delay
Processor Supervisor 3.08V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Texas InstrumentsTLV810SDBZR
3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125
Texas InstrumentsTLV810RDBZR
3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125
Texas InstrumentsTLV810MDBZR
3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi CAT810RTBI-GT3 provided by its distributors.

Processor Supervisor 2.63V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO3
1.2V 5.5V SOT-23-3 SMD mount,glue mount 1.12mm(height)
IC SUPERVISOR 1 CHANNEL SOT23-3
IC SUPERVISOR PP ACT HI SOT-23
RoHS Compliant Tape & Reel (TR) CAT810 Simple Reset/Power-On Reset supervisor 3V 2.92mm 140ms Minimum 320mW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT810RTBIGT3