Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT4016HV6-T2

CAT4016 Series 20mA 5.5V 25 MHz 16-Channel Constant Current LED Driver - TQFN-24
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4016HV6-T2.

IHS

Datasheet12 pages4 years ago
Datasheet15 pages18 years ago

_legacy Avnet

JRH Electronics

Future Electronics

Mouser

Inventory History

3 month trend:
-21.90%

CAD Models

Download onsemi CAT4016HV6-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 0.799
$ 0.799
Stock
158,025
32,627,848
32,627,848
Authorized Distributors
4
6
6
Display Type
-
-
-
Output Current
44 mA
40 mA
40 mA
Output Voltage
5.5 V
5.5 V
5.5 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
-
-
-
Number of Pins
24
24
24

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-01-08
LTD Date2022-07-08

Related Parts

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
IC LED DRVR LIN DIM 25MA 24SOIC / LED Driver 16 Segment 550uA Supply Current 24-Pin SOIC T/R
Texas InstrumentsTLC5926IPWPR
LED Driver 16 Segment 20000uA Supply Current Automotive 24-Pin HTSSOP EP T/R
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsTLC5926IDWR
16-bit constant-current LED sink driver 24-SOIC -40 to 125

Descriptions

Descriptions of onsemi CAT4016HV6-T2 provided by its distributors.

CAT4016 Series 20mA 5.5V 25 MHz 16-Channel Constant Current LED Driver - TQFN-24
Tape & Reel (TR) CAT4016 Surface Mount 8542.39.00.01 led driver 4mm 80mA 5.5V 25MHz
5.5V 80mA 16 400mV 3V 5.5V QFN SMD mount,glue mount 4mm*4mm*730μm
LED Driver 16 Segment 10000uA Supply Current 24-Pin TQFN T/R
LED DRVR 16Segment 3.3V/5V 24-Pin TQFN T/R
LED Driver Integrated Circuit 16-Channel Constant Current
IC LED DRVR LIN DIM 80MA 24TQFN
TRANS PREBIAS NPN 230MW SC70-3
LED Driver IC; Device Type:LED; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Data Control Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:24-TQFN ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4016HV6T2