onsemi FAN5617MPX

Fairchild Semiconductor FAN5617MPX IC, Driver, Led, SMD, MLP-16, 5617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5617MPX.

IHS

Datasheet11 pages19 years ago
Datasheet10 pages19 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2010-06-03
LTD Date2010-12-03

Related Parts

Texas InstrumentsTPS60231RGTR
3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
Texas InstrumentsTPS60231RGTT
3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
Texas InstrumentsTPS60231RGTTG4
3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
Multi-Step Switched Capacitor (Charge Pump) 32mA 3 7V QFN SMD mount,glue mount 3mm*3mm*730μm
3-Channel Ultra High Efficiency Quad-Mode TM LED Driver / LED Driver 3 Segment 16-Pin TQFN T/R
NCP5623DTBR2G, LED DISPLAY DRIVER 3-SEGMENTS, 2.7 - 5.5 V, 14-PIN TSSOP

Descriptions

Descriptions of onsemi FAN5617MPX provided by its distributors.

FAIRCHILD SEMICONDUCTOR FAN5617MPX IC, DRIVER, LED, SMD, MLP-16, 5617
Switched Capacitor (Charge Pump) 30mA 3 MLP-16 SMD mount
High efficiency, constant current LED Driver with Adaptive Charge Pump and and TinyWire Single-Wire Control
LED Driver 3 Segment 16-Pin MLP EP T/R
IC LED DRIVER RGLTR 30MA 16MLP
IC, DRIVER, LED, SMD, MLP-16, 5617; Topology:Charge Pump; No. of Outputs:3; Output Current:30mA; Output Voltage:6V; Input Voltage:2.7V to 5.5V; Operating Temperature Range:0°C to +85°C; Driver Case Style:MLP; SVHC:No SVHC (18-Jun-2012); Base Number:5617; Data / Control Interface:Serial 1 Wire; Device Type:LED; Interface Type:Parallel, Common Anode; LED Display Type:LED; No. of Pins:16; Package / Case:MLP; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd