STMicroelectronics M95256-WDW6TP

M95256-W Series 256 Kb (32 K x 8) 5.5 V Serial SPI bus EEPROM - TSSOP-8
$ 0.521
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95256-WDW6TP.

HQonline

Datasheet52 pages13 years ago

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
-0.76%

CAD Models

Download STMicroelectronics M95256-WDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
STMicroelectronicsM24256-BWDW6TP
EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R
Microchip24LC256T-I/ST
24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM - TSSOP-8
EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24256-BRDW6TP
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics M95256-WDW6TP provided by its distributors.

M95256-W Series 256 Kb (32 K x 8) 5.5 V Serial SPI bus EEPROM - TSSOP-8
Standard Serial EEPROM SPI 4M Cycles, 2.5V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-SPI 256K-Bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R
256Kb (32K x 8) 2.5V~5.5V 32Kx8 2.5V EEPROM,Non-Volatile 5.5V 20MHz 60ns SPI 200Year TSSOP-8 SMD mount,glue mount 3mm*4.4mm*1mm
EEPROM, 256KBIT, -40 TO 85DEG C; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 256Kbit SPI Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95256WDW6TP