onsemi CAT93C76LI-G

EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT93C76LI-G.

IHS

Datasheet9 pages8 years ago
Datasheet13 pages19 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT93C76LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-08-02
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

Microchip93LC76C-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, PDIP-8, RoHS
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
MicrochipAT24C08B-PU
ATMEL AT24C08B-PU EEPROM, 8 Kbit, 1K x 8bit, 1 MHz, Serial, DIP, 8 Pins
Microchip25LC080A-I/P
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-Microwire 16K-Bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of onsemi CAT93C76LI-G provided by its distributors.

EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
CAT93C76LI-G EEPROM MEMORY, 8KBIT, 150NS, 1.8 - 5.5 V 8-PIN PDIP
EEPROM, 512X16, Serial, CMOS, PDIP8
8Kb (1K x 8,512 x 16) 1.8V~5.5V 1Kx8|512x16 1.8V EEPROM,Non-Volatile 5.5V 3MHz 100ns Microwire 100Year PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
The CAT93C76 is an 8-Kb Serial EEPROM memory device which is configured as either registers of 16 bits (ORG pin at VCC or Not Connected) or 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C76 is manufactured using the ON Semiconductor advanced CMOS EEPROM floating gate technology. The device is designed to endure 1 000 000 program/erase cycles and has a data retention of 100 years. The device is available in 8-pin PDIP SOIC TSSOP and 8-pad TDFN packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT93C76LIG