Microchip AT24C08B-PU

ATMEL AT24C08B-PU EEPROM, 8 Kbit, 1K x 8bit, 1 MHz, Serial, DIP, 8 Pins

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT24C08B-PU.

element14 APAC

Datasheet22 pages21 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip AT24C08B-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipAT24C01B-PU
EEPROM, SERIAL, 1K 8 PIN DIP | Microchip Technology Inc. AT24C01B-PU
MicrochipAT24C02B-PU
EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Bulk / IC EEPROM 2KBIT 1MHZ 8DIP
MicrochipAT24HC02B-PU
EEPROM Serial-2Wire 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Bulk
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin PDIP Rail
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip AT24C08B-PU provided by its distributors.

ATMEL AT24C08B-PU EEPROM, 8 Kbit, 1K x 8bit, 1 MHz, Serial, DIP, 8 Pins
EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin PDIP
8Kbit 1Kx8 1.8V 5.5V 400KHz 900ns Serial-2Wire 100Year DIP 9.27mm*6.35mm*3.3mm
SERIAL EEPROM, 8KBIT, 1MHZ, DIP-8; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT24C08BPU