Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT25010VE-GT3

128X8 Spi Bus Serial EEPROM, PDSO8, 0.150 Inch, Halogen Free And Rohs Compliant, MS-012, SOIC-8
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25010VE-GT3.

IHS

Datasheet18 pages12 years ago

onsemi

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.252
$ 0.154
$ 0.154
Stock
200,250
634,309
634,309
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
1 kb
-
-
Access Time
75 ns
-
-
Frequency
5 MHz
10 MHz
10 MHz
Interface
SPI
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-12-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-10-05
LTD Date2015-04-05

Related Parts

EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip24AA01/SN
24AA01 Series 1 Kbit (128 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC
Microchip93LC46BX-I/SN
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip93AA56CT-I/SN
Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, SOIC-8, RoHS

Descriptions

Descriptions of onsemi CAT25010VE-GT3 provided by its distributors.

128X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
128B 128x8 2.5V EEPROM,Non-Volatile 5.5V 75ns SPI 100Year SOIC-8 SMD mount 1.5mm(height)
1-kb SPI Serial CMOS EEPROM Memory

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd