Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24AA01/SN

24AA01 Series 1 Kbit (128 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA01/SN.

SHENGYU ELECTRONICS

Datasheet34 pages17 years ago

Microchip

Microchip SCT

Future Electronics

Mouser

Inventory History

3 month trend:
-6.21%

CAD Models

Download Microchip 24AA01/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.24
$ 0.24
Stock
1,299,303
281,497
281,497
Authorized Distributors
6
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
-
-
-
Frequency
400 kHz
-
-
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24LC01BT-E/SN
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip24LC014T-I/SN
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 85°C, SOIC-8, RoHS
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-I2C 8K-Bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Microchip34AA02-I/SN
34AA02 Series 2 Kb (256 x 8) 1.7 V I2C Serial EEPROM Surface Mount - SOIC-8
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC

Descriptions

Descriptions of Microchip 24AA01/SN provided by its distributors.

24AA01 Series 1 Kbit (128 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
IC EEPROM 1KBIT I2C 400KHZ 8SOIC EEPROM Memory IC 1Kbit I2C 400 kHz 3500 ns 8-SOIC
2-wire 1.0K, 1.8V - 5.5V Serial EEPROM
1K; 128 X 8 1.8V SERIAL EE 8 SOIC 3.90mm (.150) TUBE
1Kb (128 x 8) EEPROM, Non-Volatile, 1.8V~5.5V, 400kHz, 3.5μs, I2C, SOIC-8, SMD, 4.9mm L × 3.9mm W

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA01 SN
  • 24AA01-/SN
  • 24AA01-_SN
  • 24AA01SN