onsemi CAT24C256WI-G

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N
$ 0.604
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C256WI-G.

Farnell

Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
Datasheet17 pages19 years ago

element14

IHS

Augswan

iiiC

Inventory History

3 month trend:
+0.99%

CAD Models

Download onsemi CAT24C256WI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.641
Stock
494,894
97,160
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
8
8
Density
256 kb
256 kb
Access Time
3.5 µs
900 ns
Frequency
-
400 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.8 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-30
LTD Date2023-09-30

Related Parts

EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
STMicroelectronicsM24256-BRMN6P
STMicroelectronics Serial EEPROM, 256Kbit, I2C Interface, SOIC-8, SMD
STMicroelectronicsM24256-BRMN6TP
EEPROM, I2C, Serial, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, SOIC N
EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC
CAT25256 Series 5.5 V 256 Kb (32 K x 8) 10 MHz SPI Serial CMOS EEPROM - SOIC-8
EEPROM Serial-SPI 256K-Bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi CAT24C256WI-G provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N
CAT24C256 Series 256 Kb (32K X 8) 1.8 V - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
ON SEMICONDUCTOR - CAT24C256WI-G - EEPROM, 256 Kbit, 32K x 8bit, Serial I2C (2-Wire), 400 kHz, SOIC, 8 Pins
EEPROM, 32KX8, Serial, CMOS, PDSO8
256Kb (32K x 8) 32Kx8 1.8V EEPROM,Non-Volatile 5.5V 1MHz 500ns I2C 100Year SOIC-8 SMD mount 1.75mm(height)
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
IC, EEPROM, 256KBIT SERIAL 400KHZ SOIC-8; Memory Size:256Kbit; Memory Configuration:32768 x 8; Clock Frequency:100kHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Frequency:400kHz; IC Generic Number:24C256; Interface:I2C; Interface Type:Serial, I2C; Memory Configuration:32K x 8; Memory Size:256Kbit; Memory Type:Serial EEPROM; Memory Voltage Vcc:1.8 to 5.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C256WI-G.