onsemi CAT24C04TDI-GT3

EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C04TDI-GT3.

Future Electronics

Datasheet17 pages4 years ago

Master Electronics

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
-52.14%

CAD Models

Download onsemi CAT24C04TDI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
CAT24AA02 Series 2 Kb (256 x 8) 5.5 V I2C CMOS Serial EEPROM - TSOT-23-5
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R
CAT24AA01 Series 1 kb (128 B x 8) 1.7 V SMT I2C Serial EEPROM - TSOT-23-5
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R

Descriptions

Descriptions of onsemi CAT24C04TDI-GT3 provided by its distributors.

EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
IC EEPROM 4KBIT I2C TSOT23-5 / EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns TSOT-23-5
EEPROM, 4KX1, Serial, CMOS, PDSO5
4K X 1 I2C/2-WIRE SERIAL EEPROM PDSO5
512B 512x8 1.7V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 100Year TSOT-23-5 SMD mount 2.9mm*1.6mm*870μm
EEPROM, 4KBIT, I2C, 400MHZ, TSOT-23-5; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: TSOT-23; No. of Pins: 5Pins; Supply Vo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd