onsemi CAT24C02TDI-GT3

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C02TDI-GT3.

Upverter

Datasheet17 pages4 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

element14 APAC

Augswan

CAD Models

Download onsemi CAT24C02TDI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-12-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

CAT24AA02 Series 2 Kb (256 x 8) 5.5 V I2C CMOS Serial EEPROM - TSOT-23-5
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
CAT24AA01 Series 1 kb (128 B x 8) 1.7 V SMT I2C Serial EEPROM - TSOT-23-5
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R
EEPROM 16Kbit 2Kx8 1.7V-5.5V 400KHz 900ns Serial-2Wire 100Year SOT-23 SMD 2.9mm × 1.6mm × 870μm

Descriptions

Descriptions of onsemi CAT24C02TDI-GT3 provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
HARDWARE Obsolete Gold I2C EEPROM Memory -40C~85C TA 1.7V 2kb 2mA
EEPROM, 256X8, Serial, CMOS, PDSO5
IC EEPROM 2KBIT 400KHZ TSOT23-5
IC EEPROM SER 2KB I2C TSOT23-5
EEPROM, 2KBIT, I2C, 5-TSOT-23, REEL; Memory Size:2Kbit; Memory Configuration:256 x 8; Clock Frequency:100kHz; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Memory Case Style:TSOT-23; No. of Pins:5; IC Interface Type:I2C, Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C02TDIGT3