onsemi CAT24AA01TDI-GT3

CAT24AA01 Series 1 kb (128 B x 8) 1.7 V SMT I2C Serial EEPROM - TSOT-23-5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24AA01TDI-GT3.

Upverter

Technical Drawing1 page7 years ago
Datasheet10 pages8 years ago

IHS

HQonline

onsemi

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CAT24AA01TDI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-03-13
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
CAT24AA02 Series 2 Kb (256 x 8) 5.5 V I2C CMOS Serial EEPROM - TSOT-23-5
EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 5-Pin TSOT-23 T/R
EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R

Descriptions

Descriptions of onsemi CAT24AA01TDI-GT3 provided by its distributors.

CAT24AA01 Series 1 kb (128 B x 8) 1.7 V SMT I2C Serial EEPROM - TSOT-23-5
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R
The CAT24AA01 is a 1-Kb CMOS Serial EEPROM device internally organized as 128x8 bits. It
IC EEPROM 1K I2C 1MHZ TSOT23-5 / 1-Kb and 2-Kb I2C CMOS Serial EEPROM
onsemi Serial EEPROM, 1Kbit, I2C Interface, SOT-23, 5-Pin, SMD
SERIAL EEPROM, 1KBIT, TSOT-23-5; Memory Size: 1Kbit; EEPROM Memory Configuration: 128 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSOT-23; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24AA01TDIGT3