Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT24C02WI-G

EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C02WI-G.

IHS

Datasheet23 pages9 years ago

Newark

onsemi

element14 APAC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT24C02WI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.132
$ 0.132
Stock
255,321
2,864,328
2,864,328
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
-
2 kb
2 kb
Access Time
-
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
-
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-06-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-10-17
LTD Date2016-04-17

Related Parts

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
Microchip Serial EEPROM, 2Kbit, Serial-2Wire Interface, SOIC Package, 8-Pin, Surface Mount
Microchip24AA02-I/SN
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
STMicroelectronicsM24C02-RMN6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of onsemi CAT24C02WI-G provided by its distributors.

EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
IC EEPROM 2KBIT I2C 400KHZ 8SOIC / EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
EEPROM 256B (256x8) 1.7V-5.5V 400kHz 900ns I2C SOIC-8 SMD 1.5mm H
SERIAL EEPROM, 2KBIT, 400KHZ, SOIC-8
IC, EEPROM, 2K, 256X8, I2C, SOIC8; Memory Size:2Kbit; Memory Configuration:256 x 8; Clock Frequency:400kHz; Supply Voltage Range:1.7V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Interface Type:2-Wire, Serial, I2C; Operating Temperature Range:-40°C to +85°C; Device Marking:CAT24C02; Frequency:400kHz; IC Generic Number:24C02; Interface:Serial; Interface Type:Serial, I2C; Memory Configuration:256 x 8; Memory Size:2Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C02WI-G.