onsemi BZX85C24

ZENER DIODE Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C24.

Upverter

Technical Drawing1 page7 years ago

IHS

Farnell

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.116
$ 0.116
Stock
298,425
402,813
402,813
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Zener Voltage
24 V
24 V
24 V
Tolerance
6 %
5 %
5 %
Power Dissipation
1 W
3 W
3 W
Impedance
25 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
500 nA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41
onsemiBZX85C22
Zener Single Diode, 22 V, 1 W, Do-41, 2, 200 C Rohs Compliant: Yes
Diode Zener Single 24.2V 5% 1W 2-Pin DO-41 T/R
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 20V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi BZX85C24 provided by its distributors.

ZENER DIODE Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
±6% 500nA 24V 25Ω 1.3W Freestanding DO-41 Through hole mounting 5.2mm(Length)
24V 1.3W 5% Zener Do41 Rohs Compliant: Yes
DIODE, ZENER, 24V, 1.3W; Zener Voltage Vz Typ: 24V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX85C Series; Automo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 85C24
  • BZX85-C24
  • BZX85/C24
  • BZX85C24.