onsemi BZX85C22

Zener Single Diode, 22 V, 1 W, Do-41, 2, 200 C Rohs Compliant: Yes
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C22.

IHS

Datasheet6 pages13 years ago
Datasheet6 pages10 years ago
Datasheet1 page0 years ago
Datasheet8 pages26 years ago

Fairchild Semiconductor

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-2.23%

CAD Models

Download onsemi BZX85C22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.159
$ 0.159
Stock
349,468
41,244
41,244
Authorized Distributors
2
4
4
Mount
Through Hole
Axial
Axial
Case/Package
-
-
-
Zener Voltage
22 V
-
-
Tolerance
6 %
-
-
Power Dissipation
1 W
-
-
Impedance
25 Ω
3.5 Ω
3.5 Ω
Max Reverse Leakage Current
500 nA
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBZX85C24
ZENER DIODE Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Diode Zener Single 24.2V 5% 1W 2-Pin DO-41 T/R
onsemiBZX85C18
BZX85C Series 1 W 18 V 200 mA Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41
DIODE ZENER 24V 1.3W DO41 / Zener Diode 24 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
ZENER DIODE Zener Diode, 20V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi BZX85C22 provided by its distributors.

Zener Single Diode, 22 V, 1 W, Do-41, 2, 200 C Rohs Compliant: Yes
Zener Diode Single 22.05V 5% 25Ohm 1300mW 2-Pin DO-41 Bag
DIODE, ZENER, 22V, 1.3W; Zener Voltage Vz Typ: 22V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX85C Series; Automo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C22
  • BZX85/C22
  • BZX85C22.