onsemi BZX85C11

ZENER DIODE Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C11.

IHS

Datasheet4 pages5 years ago
Datasheet6 pages13 years ago
Datasheet6 pages10 years ago

Master Electronics

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.87%

CAD Models

Download onsemi BZX85C11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.078
$ 0.076
Stock
681,760
746,398
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
11 V
11 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1.3 W
Impedance
8 Ω
10 Ω
Max Reverse Leakage Current
500 nA
200 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Zener Diode, 11V V(Z), 5.45%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4741A
1N4741 Series 1 W 11 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 12.05V 5% 1W 2-Pin DO-41 Ammo
onsemi1N4741ATR
1N4741A Series 11 V ±5% 1 W Axial Through Hole Zener Diode - DO-41
Zener Diode Single 11V 5% 8Ohm 1300mW Automotive 2-Pin DO-41 Ammo
DIODE ZENER 12V 1.3W DO41 / Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41)

Descriptions

Descriptions of onsemi BZX85C11 provided by its distributors.

ZENER DIODE Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Zener Diode; 5% Tolerance 11 V
¡À5% 500nA 11V 8¦¸ 1.3W Freestanding DO-41 Through hole mounting 5.2mm(Length)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 85C11
  • BZX85-C11
  • BZX85-C11.
  • BZX85/C11