onsemi BZX85C12-T50R

Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C12-T50R.

IHS

Datasheet4 pages5 years ago
Datasheet6 pages13 years ago

Master Electronics

_legacy Avnet

TME

Future Electronics

Inventory History

3 month trend:
+22.19%

CAD Models

Download onsemi BZX85C12-T50R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.084
Stock
43,833,395
28,723
Authorized Distributors
6
0
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
12.05 V
12 V
Tolerance
5 %
-
Power Dissipation
1 W
-
Impedance
9 Ω
-
Max Reverse Leakage Current
500 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diode Zener Single 12.05V 5% 1W 2-Pin DO-41 Ammo
onsemiBZX85C12
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
onsemiBZX85C10
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
VishayZPY13-TR
Zener Diode, single, Two Terminal,13V V(Z),4.6%,do-41 |Vishay ZPY13-TR
BZX85 Series 10 V 0.5 uA 1300 mW Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi BZX85C12-T50R provided by its distributors.

Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
Zener Diode Single 12.05V 5% 9Ohm 1300mW 2-Pin DO-41 T/R
Zener Diode, 12V, 1W, Axial Leaded; |Onsemi BZX85C12-T50R
Zener Diode; 5% Tolerance 12 V
±5% 500nA 12.05V 9Ω 1.3W DO-41 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85C12T50R
  • BZX85C12_T50R