onsemi 1N4741A

1N4741 Series 1 W 11 V 5 uA Through Hole Zener Diode - DO-41
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4741A.

IHS

Datasheet4 pages17 years ago
Datasheet7 pages5 years ago
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet1 page26 years ago
Datasheet9 pages0 years ago

Newark

Mouser

Farnell

element14 APAC

Inventory History

3 month trend:
+1.22%

CAD Models

Download onsemi 1N4741A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.057
$ 0.057
Stock
420,232
1,088,956
1,088,956
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemi1N4742A
FAIRCHILD SEMICONDUCTOR 1N4742A Zener Single Diode, 12 V, 1 W, DO-41, 5 %, 2 Pins, 200 C
onsemi1N4743A
1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4748A
Zener Single Diode, 22 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N4748A.

Descriptions

Descriptions of onsemi 1N4741A provided by its distributors.

1N4741 Series 1 W 11 V 5 uA Through Hole Zener Diode - DO-41
Voltage regulator diodes | DIODE ZENER 11V 1W DO41
DIODE, ZENER, VZ 11V; Zener Voltage Vz Typ:11V; Power Dissipation Pd:1W; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Package / Case:DO-41; Power Dissipation Max:1W; Termination Type:Axial Leaded; Test Current:23mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4741A#
  • 1N4741A.