onsemi BZX84C4V3LT1

Diode Zener Single 4.3V 7% 300mW Automotive 3-Pin SOT-23
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C4V3LT1.

Upverter

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

onsemi

IHS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C4V3LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.044
$ 0.044
Stock
1,894,699
1,541,488
1,541,488
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
7 %
7 %
7 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
30 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Diode Zener Single 4.3V 5% 300mW Automotive 3-Pin SOT-23 T/R
BZX84C3V9LT1 Series 225 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 3.9V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 3.9V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 3.9V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C4V3LT1 provided by its distributors.

Diode Zener Single 4.3V 7% 300mW Automotive 3-Pin SOT-23
225 MILLI WATT ZENER VOLTAGE REGULATOR Zener Diode, 4.3V V(Z), 6.98%, 0.225W, Silicon, Unidirectional, TO-236AB
250 mW 4.3 V ±5% Zener Diode Voltage Regulator
DIODE ZENER 4.3V 225MW SOT23-3;
Diodes- Zener 4.3V 225mW No-Cancel/No-Return
3μA 4.3V 90Ω 300mW SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C4V3LT1