onsemi BZX84C47LT1G

Diode, Zener, Vr 47V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 40PF, Tj +150C, Ir 2MA
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C47LT1G.

Farnell

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago

IHS

HQonline

onsemi

element14 APAC

Inventory History

3 month trend:
+13.91%

CAD Models

Download onsemi BZX84C47LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.034
$ 0.025
Stock
2,889,667
4,113,367
Authorized Distributors
6
3
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23
Zener Voltage
47 V
47 V
Tolerance
6 %
6 %
Power Dissipation
300 mW
300 mW
Impedance
170 Ω
90 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

DIODE ZENER 47V 225MW SOT23-3 / Zener Diode 47 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
BZX84C39LT1 Series 39 V 10 mA 225 mW SMT Zener Voltage Regulator - SOT-23-3
DIODE, ZENER, VR 51V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 40PF, TJ +150C, IR 2MA
Diode Zener Single 47V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C47-7-F
BZX84C47 Series 350 mW 47 V 10 mA Surface Mount Zener Diode - SOT-23
SMALL SIGNAL ZENER DIODE Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi BZX84C47LT1G provided by its distributors.

DIODE, ZENER, VR 47V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 40PF, TJ +150C, IR 2MA
BZX84C47LT1 Series 225 mW 10 mA 47 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 47V 5% 170Ohm 300mW 3-Pin SOT-23 T/R
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 47V V(Z), 6.3%, 0.25W, Silicon, Unidirectional, TO-236AB
onsemi single zener diode, Rated zener voltage47V, SMD mount, max_power_dissipation225 mW, SOT-23encapsulation
Zener Diode, 225Mw, 47V, Sot-23; Zener V |Onsemi BZX84C47LT1G
250 mW; Zener Diode Voltage Regulator 47 V
50nA@32.9V 170´Î Single 44V~50V 300mW 47V SOT-23(SOT-23-3) Zener Diodes ROHS
Independent Type 44V~50V 225mW 47V SOT-23 Zener Diodes ROHS
Zener Diode BZX84C47, SMD, SOT-23, RoHS
ZENER DIODE, 0.25W, 47V, SOT23; Zener Voltage Vz Typ: 47V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 6%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Automo
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C47 LT1 G
  • BZX84C47LT1G.