Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84C43LT1

Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 30.1V 225mW 43V

$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C43LT1.

Upverter

Datasheet7 pages13 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

onsemi

IHS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C43LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.034
Stock
1,511,791
1,679,188
Authorized Distributors
3
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
43 V
43 V
Tolerance
7 %
7 %
Power Dissipation
300 mW
300 mW
Impedance
80 Ω
150 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-02-11
LTD Date2009-08-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

BZX84C39LT1 Series 39 V 10 mA 225 mW SMT Zener Voltage Regulator - SOT-23-3
DIODE, ZENER, VR 51V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 40PF, TJ +150C, IR 2MA
DIODE, ZENER, VR 47V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 40PF, TJ +150C, IR 2MA
SMALL SIGNAL ZENER DIODE Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional
Small Signal Zener Diode Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 47V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C43LT1 provided by its distributors.

Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 30.1V 225mW 43V
Diode Zener Single 43V 7% 300mW 3-Pin SOT-23 T/R
Zener Diode, 43V V(Z), 6.977%, 0.225W, Silicon, Unidirectional, TO-236AB
250 mW 43 V ±5% Zener Diode Voltage Regulator
±7% 50nA 43V 150Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C43LT1