Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84C2V7LT1G

Diode, Zener, Vr 2.7V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 450PF, Tj +150DEGC
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C2V7LT1G.

Master Electronics

Datasheet7 pages13 years ago

Upverter

IHS

Newark

Farnell

Inventory History

3 month trend:
-9.33%

CAD Models

Download onsemi BZX84C2V7LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SZBZX84C2V7LT1G ZENER DIODE, 2.7V 5% 225 MW, 300 MW SMT 3-PIN SOT-23
DIODE, ZENER, VR 3V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 450PF, TJ +150C, IR 5MA
DIODE ZENER 3.3V 225MW SOT23-3 / Zener Diode Single 3.3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5223B-7-F
MMBZ5223B Series 2.7 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
Zener Diode, 2.4V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Descriptions

Descriptions of onsemi BZX84C2V7LT1G provided by its distributors.

DIODE, ZENER, VR 2.7V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 450PF, TJ +150DEGC
BZX84C2V7LT1 Series 225 mW 10 mA 2.7 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 2.7V 5% 100Ohm 300mW 3-Pin SOT-23 T/R
225 MILI WATT SOT-23 SURFACE MOUNT, ZENER VOLTAGE REGULATOR Zener Diode, 2.7V V(Z), 7.41%, 0.25W, Silicon, Unidirectional, TO-236AB
onsemi Zener Diode, Vz=2.7V, SMD, 300mW, SOT-23
250 mW; Zener Diode Voltage Regulator 2.7 V
DIODE ZENER 2.7V 225MW SOT23-3
20Ã×A@1V ©I2% 600´Î Single 2.5V~2.9V 250mW 2.7V SOT-23-3 Zener Diodes ROHS
DIODE, ZENER, VZ 2.7V; Zener Voltage Vz Typ: 2.7V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 7%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84CxxxLT1G Series; Automot
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C2V7LT1G.