onsemi BZX84C27LT1G

Diode, Zener, Vr 27V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 70PF, Tj +150C, Ir 2MA
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C27LT1G.

Master Electronics

Datasheet7 pages14 years ago

Upverter

IHS

Newark

TME

Inventory History

3 month trend:
-0.61%

CAD Models

Download onsemi BZX84C27LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.03
$ 0.03
Stock
9,906,696
2,097,917
2,097,917
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
27 V
27 V
27 V
Tolerance
7 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
300 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Zener Diode Single 27V 5% 80Ohm 300mW Automotive 3-Pin SOT-23 T/R
DIODE, ZENER, VR 33V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 2MA
Zener Diode, 33V V(Z), 6.06%, 0.25W, Silicon, Unidirectional, TO-236AB
Single 27 V ±5 % 300 mW Surface Mount Small Signal Zener Diode - SOT-23
Diode Zener Single 27V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 27V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C27LT1G provided by its distributors.

DIODE, ZENER, VR 27V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 2MA
BZX84C27LT1 Series 225 mW 10 mA 27 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 27V 5% 80Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 27V V(Z), 7.03%, 0.25W, Silicon, Unidirectional, TO-236AB
Independent Type 25.1V~28.9V 225mW 27V SOT-23 Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 27 V
ZENER DIODE, 225MW, 27V, SOT-23; Zener Voltage Vz Typ: 27V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 7%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Autom

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C27LT1G
  • BZX84C27LT1G.