onsemi BZX84C24LT3G

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 16.8V 225mW 24V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C24LT3G.

onsemi

Datasheet7 pages10 years ago
Datasheet7 pages17 years ago
Datasheet7 pages14 years ago

IHS

Unikeyic (ICkey)

Mouser

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
Stock
444,148
5,237,852
5,237,852
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
24 V
24 V
24 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
25 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

BZX84-V-Series 300 mW 24 V Surface Mount Small Signal Zener Diode - SOT-23-3
BZX84 Series 20 V 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
onsemiBZX84C24
Diode Zener Single 24.2V 5% 350mW 3-Pin SOT-23 T/R
Zener Diode Single 20V 5% 55Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 22V V(Z), 5.669%, 0.225W, Silicon, Unidirectional, TO-236AB
Diodes Inc.BZX84C24-7-F
BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C24LT3G provided by its distributors.

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 16.8V 225mW 24V
Zener Diode Single 24V 5% 70Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 24V V(Z), 5.79%, 0.225W, Silicon, Unidirectional, TO-236AB
250 mW 24 V ±5%Zener Diode Voltage Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd