onsemi BZX84C24ET1G

Zener Diode, 24V V(Z), 5.79%, 0.225W, Silicon, Unidirectional, TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C24ET1G.

IHS

Datasheet8 pages10 years ago

Upverter

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BZX84C24ET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
Stock
185,816
4,805,297
4,805,297
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
24 V
24 V
24 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
25 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

DIODE, ZENER, VR 24V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 80PF, TJ +150C, IR 5MA
SZBZX84C24LT1G Series 24 V 50 nA 225 mW Zener Voltage Regulator - SOT-23-3
Diode Zener Single 24V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 24V 5% 300mW Automotive 3-Pin SOT-23 T/R
BZX84C20LT1 Series 225 mW 10 mA 20 V SMT Zener Voltage Regulator - SOT-23-3

Descriptions

Descriptions of onsemi BZX84C24ET1G provided by its distributors.

Zener Diode, 24V V(Z), 5.79%, 0.225W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 24V 6% 70Ohm 300mW 3-Pin SOT-23 T/R
24V 70Ω SOT-23-3,TO-236 SMD mount
The alternative part is the BZX84C24LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd