onsemi BZX84C24ET1

Zener Diode, 24V V(Z), 5.79%, 0.25W, Silicon, Unidirectional, TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C24ET1.

IHS

Datasheet6 pages14 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BZX84C24ET1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
Stock
315,500
5,429,479
5,429,479
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Zener Voltage
24 V
24 V
24 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
25 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Diode Zener Single 24V 6% 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 14V 225mW 20V
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 12.6V 225mW 18V
AZ23 Series 24 V 300 mW ±5% Zener Diode Array 1 Pair Common Anode - SOT-23-3
Diode Zener Dual Common Anode 24V 5% 300mW 3-Pin SOT-23 T/R
DIODE ZENER 18V 300MW SOT23 / Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23-3

Descriptions

Descriptions of onsemi BZX84C24ET1 provided by its distributors.

Zener Diode, 24V V(Z), 5.79%, 0.25W, Silicon, Unidirectional, TO-236AB
Tape & Reel (TR) ±6% Surface Mount Non-RoHS Compliant Zener Diode 900mV @ 10mA 50nA @ 16.8V 225mW 24V
Diodes- Zener 24V 225mW No-Cancel/No-Return
50nA 24V 70Ω 300mW SOT-23-3,TO-236 SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd