onsemi BZX84C22LT1G

BZX84C22LT1 Series 225 mW 10 mA 22 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C22LT1G.

HQonline

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-37.59%

CAD Models

Download onsemi BZX84C22LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.12
$ 0.12
Stock
4,278,157
419,283
419,283
Authorized Distributors
6
3
3
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-363
SOT-363
Zener Voltage
22 V
22 V
22 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
200 mW
200 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

BZX84C20LT1 Series 225 mW 10 mA 20 V SMT Zener Voltage Regulator - SOT-23-3
DIODE, ZENER, VR 24V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 80PF, TJ +150C, IR 5MA
DIODE, ZENER, VR 16V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 105PF, TJ +150C, IR 5MA
Zener Diode Single 22V 5% 55Ohm 300mW 3-Pin SOT-23 T/R
Diode Zener Single 22V 5% 300mW Automotive 3-Pin SOT-23 T/R
DIODE ZENER 22V 300MW SOT23-3 / Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3

Descriptions

Descriptions of onsemi BZX84C22LT1G provided by its distributors.

BZX84C22LT1 Series 225 mW 10 mA 22 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 22V 5% 55Ohm 300mW 3-Pin SOT-23 T/R
onsemi Single Zener Diode 22V SMD Max Pwr Diss 225mW SOT-23
Zener Diode, 22V V(Z), 5.67%, 0.25W, Silicon, Unidirectional, TO-236AB
BZX84C22LT1G ZENER DIODE, 22V 5% 225 MW SMT 3-PIN SOT-23
50nA@15.4V 55´Î Single 20.8V~23.3V 300mW 22V SOT-23 Zener Diodes ROHS
250 mW; Zener Diode Voltage Regulator 22 V
ZENER DIODE, 225MW, 22V, SOT-23; Zener Voltage Vz Typ: 22V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 6%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Autom
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C22LT1G.