Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84B7V5LT1G

BZX84B7V5LT1 Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3

$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84B7V5LT1G.

Electro Sonic

Datasheet7 pages13 years ago

IHS

Upverter

onsemi

TME

Inventory History

3 month trend:
-18.78%

CAD Models

Download onsemi BZX84B7V5LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.11
$ 0.11
Stock
4,590,838
506,275
506,275
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BZX84B8V2LT1G Series 250 mW 8.2 V 700 nA SMT Zener Voltage Regulator - SOT-23
DIODE, ZENER, VR 5.6V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 200PF, TJ +150DEGC
DIODE, ZENER, VR 6.8V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 155PF, TJ +150DEGC
SMALL SIGNAL ZENER DIODE Zener Diode, 5.6V V(Z), 2%, 0.3W, Silicon, Unidirectional
Diode Zener Single 5.6V 2% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 5.6V 2% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101

Descriptions

Descriptions of onsemi BZX84B7V5LT1G provided by its distributors.

BZX84B7V5LT1 Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 7.5V 2% 15Ohm 300mW 3-Pin SOT-23 T/R
BZX84B7V5LT1G ZENER DIODE, 7.5V 5% 300 MW SMT 3-PIN SOT-23
onsemi single zener diode, Rated zener voltage7.5V, SMD mount, max_power_dissipation300 mW, SOT-23encapsulation
250 mW; Zener Diode Voltage Regulator 7.5 V
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd