onsemi 1N5236B

1N5236 Series 500 mW 7.5 V 200 mA Through Hole Zener Diode - DO-35
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5236B.

IHS

Datasheet6 pages3 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-0.19%

CAD Models

Download onsemi 1N5236B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.018
$ 0.018
Stock
792,182,749
998,048
998,048
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
6 Ω
6 Ω
6 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi1N5236BTR
1N5236 Series 500 mW 7.5 V 200 mA Through Hole Zener Diode - DO-35
1N5236B Series 7.5 V 200 mA 500 mW Small Signal Zener Diode - DO-35
onsemi1N5235BTR
1N5235 Series 500 mW 6.8 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5235B
FAIRCHILD SEMICONDUCTOR 1N5235B Zener Single Diode, 6.8 V, 500 mW, DO-35, 5 %, 2 Pins, 200 C
DIODE, ZENER, VR 9.1V, IF 200MA, PKG DO-35,VF 1.1V, TJ +175DEGC, PD 500MW, IR 20MA
Diode, Zener, Vr 8.7V, If 200mA, Pkg DO-35,Vf 1.1V, Tj +175degc, Pd 500mW, Ir 20mA

Descriptions

Descriptions of onsemi 1N5236B provided by its distributors.

1N5236 Series 500 mW 7.5 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 7.5 Volt 5% 500mW 2-Pin DO-35 Bulk
onsemi single zener diode, Rated zener voltage7.5V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
ZENER DIODE, 0.5W, 7.5V, DO-35-2; Zener Voltage Vz Typ: 7.5V; Power Dissipation Pd: 500mW; Diode Case Style: DO-35; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N52xxB Series; Aut

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5236 B
  • 1N5236B.